LMF12 | ||
---|---|---|
DigiKey Part Number | 2170-LMF12-ND | |
Manufacturer | ||
Manufacturer Product Number | LMF12 | |
Description | LENS WIDE ANGLE C-MOUNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wide Angle Lens 1/3" C-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 12.0mm | |
Magnification | - | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | 1/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.22000 | ¥345.22 |