Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 00 Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94100 | ¥89.41 |
25 | ¥8.57440 | ¥214.36 |
50 | ¥8.39220 | ¥419.61 |
100 | ¥8.02680 | ¥802.68 |
250 | ¥7.29692 | ¥1,824.23 |
500 | ¥6.56724 | ¥3,283.62 |
1,000 | ¥5.83755 | ¥5,837.55 |
2,500 | ¥5.29028 | ¥13,225.70 |