
EGG.00.304.CLL | |
|---|---|
DigiKey Part Number | 1124-1007-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.304.CLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.00.304.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.58000 | ¥229.58 |
| 10 | ¥195.14700 | ¥1,951.47 |
| 30 | ¥180.58900 | ¥5,417.67 |
| 50 | ¥174.19760 | ¥8,709.88 |
| 100 | ¥165.88870 | ¥16,588.87 |
| 250 | ¥155.51464 | ¥38,878.66 |
| 500 | ¥148.10290 | ¥74,051.45 |


























