
EGG.00.303.CLL | |
|---|---|
DigiKey Part Number | 1124-1006-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1CL0C-P03LCC0-0000 | ODU | 5 | 1907-1094-ND | ¥249.42000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.41000 | ¥185.41 |
| 10 | ¥157.55200 | ¥1,575.52 |
| 30 | ¥145.80000 | ¥4,374.00 |
| 50 | ¥140.63960 | ¥7,031.98 |
| 100 | ¥133.93090 | ¥13,393.09 |
| 250 | ¥125.55444 | ¥31,388.61 |
| 500 | ¥119.56960 | ¥59,784.80 |




















