Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥37.22200 | ¥372.22 |
25 | ¥35.25520 | ¥881.38 |
50 | ¥34.43600 | ¥1,721.80 |
100 | ¥32.79540 | ¥3,279.54 |
250 | ¥28.69592 | ¥7,173.98 |
500 | ¥27.87616 | ¥13,938.08 |
1,000 | ¥23.77669 | ¥23,776.69 |
2,500 | ¥22.13687 | ¥55,342.17 |