DTM06-2S-EE03 | |
---|---|
DigiKey Part Number | 1734-1873-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-2S-EE03 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-2S-EE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.27000 | ¥252.70 |
25 | ¥23.93680 | ¥598.42 |
50 | ¥23.38180 | ¥1,169.09 |
100 | ¥22.26760 | ¥2,226.76 |
250 | ¥19.48400 | ¥4,871.00 |
500 | ¥18.92754 | ¥9,463.77 |
1,000 | ¥16.14398 | ¥16,143.98 |
2,500 | ¥15.03064 | ¥37,576.60 |