


EGG.1B.303.CLL | |
|---|---|
DigiKey Part Number | 1124-1338-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.1B.303.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.92000 | ¥292.92 |
| 10 | ¥248.92700 | ¥2,489.27 |
| 30 | ¥230.36633 | ¥6,910.99 |
| 50 | ¥222.21480 | ¥11,110.74 |
| 100 | ¥211.61760 | ¥21,161.76 |
| 250 | ¥198.38464 | ¥49,596.16 |






























