3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.1B.303.CYCD72

DigiKey Part Number
FHG.1B.303.CYCD72-ND
Manufacturer
Manufacturer Product Number
FHG.1B.303.CYCD72
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
12A
Shell Size - Insert
303
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥843.43000¥843.43
10¥716.93700¥7,169.37
25¥672.09200¥16,802.30
50¥640.04860¥32,002.43
100¥609.54230¥60,954.23
Manufacturers Standard Package