Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 1B, 1D, 1S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | Dust Tight, Spring Loaded, Water Resistant | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.68000 | ¥123.68 |
10 | ¥109.65000 | ¥1,096.50 |
25 | ¥105.43200 | ¥2,635.80 |
50 | ¥101.21560 | ¥5,060.78 |
100 | ¥95.59200 | ¥9,559.20 |
250 | ¥87.15760 | ¥21,789.40 |
500 | ¥81.53444 | ¥40,767.22 |
1,000 | ¥74.78673 | ¥74,786.73 |