FP13025_LISA2-W-PIN | ||
---|---|---|
DigiKey Part Number | 711-2797-ND | |
Manufacturer | ||
Manufacturer Product Number | FP13025_LISA2-W-PIN | |
Description | ASSEMBLY ROUND 1 POS 9.9MM D 6.8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 24° ~ 40° Wide Round, 10mm Adhesive, Position Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style/Size | Round, 10mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 24° ~ 40° | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.93610 | ¥1,793.61 |