
Category | Optical Pattern Wide |
Manufacturer Dialight | For Use With/Related Manufacturer Lumileds |
Series | Viewing Angle 13° |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Base Product Number |
Style/Size Round, 11.5mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥15.92000 | ¥159.20 |
| 100 | ¥12.29750 | ¥1,229.75 |
| 500 | ¥10.70502 | ¥5,352.51 |
| 1,000 | ¥10.18599 | ¥10,185.99 |
| 4,000 | ¥9.37458 | ¥37,498.32 |
| 8,000 | ¥9.06009 | ¥72,480.72 |









