C5-272-B-1 | ||
---|---|---|
DigiKey Part Number | 2024-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | C5-272-B-1 | |
Description | OPEN FRAME SOLENOID C5 - 12 VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.125" (3.18mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C5-272-B-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.125" (3.18mm) | |
Power (Watts) | 12 W | |
DC Resistance (DCR) | 11.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 0.940" L x 0.410" W x 0.460" H (23.88mm x 10.41mm x 11.68mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.48000 | ¥248.48 |
10 | ¥236.07300 | ¥2,360.73 |
25 | ¥223.64280 | ¥5,591.07 |
50 | ¥211.22000 | ¥10,561.00 |
100 | ¥198.79540 | ¥19,879.54 |
250 | ¥186.37044 | ¥46,592.61 |