C5-270-B-1 | ||
---|---|---|
DigiKey Part Number | 2024-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | C5-270-B-1 | |
Description | OPEN FRAME SOLENOID C5 - 24 VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C5-270-B-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 48.7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 0.940" L x 0.410" W x 0.460" H (23.88mm x 10.41mm x 11.68mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C5 DC Datasheet |
Environmental Information | C5 Cert of Compliance |
Featured Product | Open-Frame Series |
CAD Models | C5-270-B-1 Models |
Product Drawings | C5-yyy-B-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8505.90.7501 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.35000 | ¥177.35 |
10 | ¥168.47300 | ¥1,684.73 |
250 | ¥133.00612 | ¥33,251.53 |
Attribute | Description |
---|---|
Other Names | 2024-1060 |
Standard Package | 250 |