154661-224 | ||
---|---|---|
DigiKey Part Number | 2024-154661-224-ND | |
Manufacturer | ||
Manufacturer Product Number | 154661-224 | |
Description | STA SIZE 150 PUSH - 12 VDC CD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type Stroke 12.4VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12.4VDC | |
Stroke Length | - | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 9.3Ohm | |
Bushing Thread | 1-27 UNS | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.187" (4.75mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥768.92000 | ¥768.92 |
10 | ¥726.18600 | ¥7,261.86 |
25 | ¥683.46800 | ¥17,086.70 |
50 | ¥640.75140 | ¥32,037.57 |
100 | ¥598.03480 | ¥59,803.48 |