ICE5LP4K-USBC-EVN | ||
---|---|---|
DigiKey Part Number | ICE5LP4K-USBC-EVN-ND | |
Manufacturer | ||
Manufacturer Product Number | ICE5LP4K-USBC-EVN | |
Description | DEMO KIT FOR ICE5LP4K | |
Customer Reference | ||
Detailed Description | iCE40 Ultra FPGA USB Type-C iCE5LP4K iCE40 Ultra™ FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | iCE5LP4K | |
Platform | iCE40 Ultra FPGA USB Type-C | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | iCE5LP4K | |
Note | - | |
Base Product Number |