ICE5LP2K-SWG36ITR1K | ||
---|---|---|
DigiKey Part Number | 220-2218-2-ND - Tape & Reel (TR) 220-2218-1-ND - Cut Tape (CT) 220-2218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE5LP2K-SWG36ITR1K | |
Description | IC FPGA 26 I/O 36WLCSP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 2048 36-XFBGA, WLCSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 256 | |
Number of Logic Elements/Cells | 2048 | |
Total RAM Bits | 81920 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.1x2.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.85000 | ¥64.85 |
25 | ¥56.23400 | ¥1,405.85 |
100 | ¥52.12940 | ¥5,212.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.89437 | ¥53,894.37 |