
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M40 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.12000 | ¥252.12 |
| 10 | ¥214.28200 | ¥2,142.82 |
| 25 | ¥200.86440 | ¥5,021.61 |
| 50 | ¥191.28000 | ¥9,564.00 |
| 100 | ¥182.15680 | ¥18,215.68 |
| 250 | ¥170.76568 | ¥42,691.42 |
| 500 | ¥162.62690 | ¥81,313.45 |










