Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710148

DigiKey Part Number
WM13710-ND
Manufacturer
Manufacturer Product Number
0190710148
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710148 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.583" (14.81mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.430" (36.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,036
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.97000¥7.97
10¥6.75900¥67.59
25¥6.33520¥158.38
50¥6.03060¥301.53
100¥5.74330¥574.33
250¥5.38280¥1,345.70
500¥5.12568¥2,562.84
1,000¥4.88100¥4,881.00
2,500¥4.57537¥11,438.43
Manufacturers Standard Package