Circular Cable Assembly Unshielded 26.2' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC116

DigiKey Part Number
2330-EVC116-ND
Manufacturer
Manufacturer Product Number
EVC116
Description
CIRC CBL 4POS RCPT TO PLUG 26.2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 26.2' (8.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVC116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
ifm efector, inc.
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
26.2' (8.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.64000¥484.64
Manufacturers Standard Package