4180514 | ||
---|---|---|
DigiKey Part Number | 2320-4180514-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 4180514 | |
Description | HOOK-UP STRND 20AWG BLUE 1=1FT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 16/0.0083" Blue 300V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.92000 | ¥5.92 |
3 | ¥5.50000 | ¥16.50 |
5 | ¥5.28200 | ¥26.41 |
7 | ¥5.17571 | ¥36.23 |
10 | ¥5.02800 | ¥50.28 |
25 | ¥4.72280 | ¥118.07 |
50 | ¥4.48760 | ¥224.38 |
100 | ¥4.27680 | ¥427.68 |