
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD1100002-01 | |
---|---|
DigiKey Part Number | 1829-1037-ND |
Manufacturer | |
Manufacturer Product Number | UD1100002-01 |
Description | ETHERNET TO SER RS-232/422/485 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
In-Stock: 42
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,450.52000 | ¥1,450.52 |
You May Also Be Interested InSee All
9 Items