UD1100001-01 | ||
---|---|---|
DigiKey Part Number | 1829-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | UD1100001-01 | |
Description | ETHERNET TO SER RS-232/422/485 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,476.87000 | ¥1,476.87 |