
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XSDRIN-03 | |
---|---|
DigiKey Part Number | 1829-1042-ND |
Manufacturer | |
Manufacturer Product Number | XSDRIN-03 |
Description | ETHERNET TO SER RS-232/422/485 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 2 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Brochure |
PCN Design/Specification | |
Manuals | XSDRIN-03 Manual |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
In-Stock: 56
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,565.93000 | ¥3,565.93 |
Substitutes (1)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ES-522 | Brainboxes | 0 | 2265-ES-522-ND | ¥3,377.22000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | 1829-1042 2511-1042-ND 2511-1042 |
Manufacturer Standard Package | 1 |