
XT-FEMTO-SXL | |
|---|---|
DigiKey Part Number | 1851-1021-ND |
Manufacturer | |
Manufacturer Product Number | XT-FEMTO-SXL |
Description | ETHERNET TO SERIAL RS-232/RS-485 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232, RS-485 | |
Number of Ports | 10 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥627.42000 | ¥627.42 |
| 10 | ¥510.64900 | ¥5,106.49 |
| 25 | ¥482.13240 | ¥12,053.31 |
| 100 | ¥451.08480 | ¥45,108.48 |







