EVA-KIT-XT-SXL | ||
---|---|---|
DigiKey Part Number | 1851-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | EVA-KIT-XT-SXL | |
Description | EVAL BOARD FOR XT MODULES | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,428.03000 | ¥1,428.03 |