203231 | ||
---|---|---|
DigiKey Part Number | 1851-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | 203231 | |
Description | ETHERNET TO SERIAL RS-232/RS-485 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232, RS-485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232, RS-485 | |
Number of Ports | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.12000 | ¥558.12 |