500-198-R-ACC | ||
---|---|---|
DigiKey Part Number | 1829-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | 500-198-R-ACC | |
Description | PS/2, LOCAL INPUT, STANDARD 21.6 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Female | |
Convert To (Adapter End) | HDMI Male, Mini DIN 6 Pos Circular Female (2) | |
Length | 21.6" (548.64mm) | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.73000 | ¥420.73 |