P783-006-DPU | ||
---|---|---|
DigiKey Part Number | 95-P783-006-DPU-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-006-DPU | |
Description | DISPLAYPORT KVM CABLE KIT - DP, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male | |
Convert To (Adapter End) | DisplayPort 1.2 male (2), USB - B 2.0 Male (2), 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.19000 | ¥342.19 |
10 | ¥313.99900 | ¥3,139.99 |
25 | ¥301.92280 | ¥7,548.07 |
50 | ¥291.85800 | ¥14,592.90 |
100 | ¥275.75610 | ¥27,575.61 |
250 | ¥267.70492 | ¥66,926.23 |