B032-VU2 | ||
---|---|---|
DigiKey Part Number | TL1999-ND | |
Manufacturer | ||
Manufacturer Product Number | B032-VU2 | |
Description | 2-PORT USB/VGA CABLE KVM SWITCH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Female, USB - A 2.0 Female (2) | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male (2), USB - A 2.0 Male (4) | |
Length | - | |
For Use With/Related Products | KVM Switch B032 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.57000 | ¥370.57 |
10 | ¥335.79900 | ¥3,357.99 |
25 | ¥324.21840 | ¥8,105.46 |
50 | ¥312.63940 | ¥15,631.97 |
100 | ¥308.00750 | ¥30,800.75 |
250 | ¥301.54240 | ¥75,385.60 |