9350001-301 | ||
---|---|---|
DigiKey Part Number | 926-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | 9350001-301 | |
Description | MS2,049,14,14,15,15,11,W8 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 6.0W @ 25°C 4 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 6.0W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 7.19mm | |
Number of Stages | 2 | |
Current - Max | 4 A | |
Voltage - Max | 3.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥998.67000 | ¥998.67 |
10 | ¥914.96500 | ¥9,149.65 |
100 | ¥747.52100 | ¥74,752.10 |