9340003-301 | ||
---|---|---|
DigiKey Part Number | 926-1230-ND | |
Manufacturer | ||
Manufacturer Product Number | 9340003-301 | |
Description | PELTIR MS2,190,10,10,12,12,11,W8 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 16.4W @ 25°C 2.9 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 16.4W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 6.50mm | |
Number of Stages | 2 | |
Current - Max | 2.9 A | |
Voltage - Max | 15.6 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,273.01000 | ¥1,273.01 |
10 | ¥1,166.30500 | ¥11,663.05 |