1109.00 | ||
---|---|---|
DigiKey Part Number | 1109.00-ND | |
Manufacturer | ||
Manufacturer Product Number | 1109.00 | |
Description | LIQUID TO LIQUID HEAT EXCHANGER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Active, Heat Exchanger 230VAC 5000 W 1.1 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 5000 W | |
Current | 1.1 A | |
Voltage | 230VAC | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 8500ML (287.4 oz) | |
Operating Temperature | 0°C ~ 40°C | |
Connection Type | - | |
Weight | 53 lbs (24 kg) | |
Dimensions - Overall | 17.72" L x 11.81" W x 14.57" H (450.0mm x 300.0mm x 370.0mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44,985.55000 | ¥44,985.55 |