33016003 | ||
---|---|---|
DigiKey Part Number | 33016003-ND | |
Manufacturer | ||
Manufacturer Product Number | 33016003 | |
Description | RF EMI ECCOSTOCK FFP 1 LB GAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Powder ECCOSTOCK® FFP Epoxy-Based Powder X X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Powder | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -65°C ~ 175°C | |
Adhesive | - | |
Material | Epoxy-Based Powder | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,462.54500 | ¥4,925.09 |
10 | ¥2,358.48500 | ¥23,584.85 |
25 | ¥2,306.45880 | ¥57,661.47 |