LI0402E300R-10 | ||
---|---|---|
DigiKey Part Number | 240-2362-2-ND - Tape & Reel (TR) 240-2362-1-ND - Cut Tape (CT) 240-2362-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LI0402E300R-10 | |
Description | FERRITE BEAD 30 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.26000 | ¥1.26 |
10 | ¥1.04400 | ¥10.44 |
25 | ¥0.81160 | ¥20.29 |
50 | ¥0.67360 | ¥33.68 |
100 | ¥0.58010 | ¥58.01 |
250 | ¥0.46444 | ¥116.11 |
500 | ¥0.41798 | ¥208.99 |
1,000 | ¥0.34825 | ¥348.25 |
5,000 | ¥0.32503 | ¥1,625.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31343 | ¥3,134.30 |
20,000 | ¥0.29833 | ¥5,966.60 |
30,000 | ¥0.29021 | ¥8,706.30 |