LFB143064-000 | ||
---|---|---|
DigiKey Part Number | 240-2279-ND | |
Manufacturer | ||
Manufacturer Product Number | LFB143064-000 | |
Description | FERRITE CORE 120 OHM SOLID | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 120Ohm @ 5MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 120Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥21.23200 | ¥212.32 |
25 | ¥16.13640 | ¥403.41 |
50 | ¥15.28700 | ¥764.35 |
100 | ¥13.58850 | ¥1,358.85 |
250 | ¥12.73920 | ¥3,184.80 |
576 | ¥11.88993 | ¥6,848.60 |
1,152 | ¥10.91326 | ¥12,572.08 |
5,184 | ¥10.61601 | ¥55,033.40 |