LFB127079-000 | |
---|---|
DigiKey Part Number | 240-2278-ND |
Manufacturer | |
Manufacturer Product Number | LFB127079-000 |
Description | FERRITE CORE 25 OHM SOLID 7.92MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 25Ohm @ 5MHz ID 0.312" Dia (7.92mm) OD 0.500" Dia (12.70mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB127079-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 25Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.312" Dia (7.92mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥2.99900 | ¥29.99 |
100 | ¥1.99140 | ¥199.14 |
4,000 | ¥1.28834 | ¥5,153.36 |
8,000 | ¥1.18763 | ¥9,501.04 |
12,000 | ¥1.17122 | ¥14,054.64 |