LFB090050-000 | |
---|---|
DigiKey Part Number | 240-2135-ND |
Manufacturer | |
Manufacturer Product Number | LFB090050-000 |
Description | FERRITE CORE 36 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 36Ohm @ 5MHz ID 0.197" Dia (5.00mm) OD 0.354" Dia (9.00mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB090050-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 36Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.354" Dia (9.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.45000 | ¥24.50 |
100 | ¥1.62420 | ¥162.42 |
1,000 | ¥1.08918 | ¥1,089.18 |
6,000 | ¥1.01272 | ¥6,076.32 |
12,000 | ¥0.95539 | ¥11,464.68 |