
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer LAPP | Thread Size PG21 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥30.75800 | ¥307.58 |
| 25 | ¥28.83000 | ¥720.75 |
| 50 | ¥27.45120 | ¥1,372.56 |
| 100 | ¥26.13990 | ¥2,613.99 |
| 250 | ¥24.50348 | ¥6,125.87 |
| 500 | ¥23.33404 | ¥11,667.02 |
| 1,000 | ¥22.22095 | ¥22,220.95 |
| 2,500 | ¥20.83124 | ¥52,078.10 |




