
1424490 | |
|---|---|
DigiKey Part Number | 1424490-ND |
Manufacturer | |
Manufacturer Product Number | 1424490 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1424490 Models |
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size PG21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |



