
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer LAPP | Thread Size PG29 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.23000 | ¥68.23 |
| 10 | ¥57.96400 | ¥579.64 |
| 25 | ¥54.32840 | ¥1,358.21 |
| 50 | ¥51.73560 | ¥2,586.78 |
| 100 | ¥49.26520 | ¥4,926.52 |
| 250 | ¥46.18168 | ¥11,545.42 |
| 500 | ¥43.97912 | ¥21,989.56 |
| 1,000 | ¥41.88188 | ¥41,881.88 |


