HZ0603B112R-10 | ||
---|---|---|
DigiKey Part Number | 240-2379-2-ND - Tape & Reel (TR) 240-2379-1-ND - Cut Tape (CT) 240-2379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HZ0603B112R-10 | |
Description | FERRITE BEAD 1.1 KOHM 0603 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HZ0603B112R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.06440 | ¥26.61 |
50 | ¥0.88060 | ¥44.03 |
100 | ¥0.75990 | ¥75.99 |
250 | ¥0.60792 | ¥151.98 |
500 | ¥0.54708 | ¥273.54 |
1,000 | ¥0.45586 | ¥455.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.44067 | ¥1,762.68 |
8,000 | ¥0.41028 | ¥3,282.24 |
12,000 | ¥0.39053 | ¥4,686.36 |
28,000 | ¥0.37989 | ¥10,636.92 |