HI2220P551R-10 | ||
---|---|---|
DigiKey Part Number | 240-2426-2-ND - Tape & Reel (TR) 240-2426-1-ND - Cut Tape (CT) 240-2426-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HI2220P551R-10 | |
Description | FERRITE BEAD 550 OHM 2220 1LN | |
Customer Reference | ||
Detailed Description | 550 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 35mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HI2220P551R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.10479 | ¥32,838.32 |