HR2220P601R-10 | |
---|---|
DigiKey Part Number | 240-2432-2-ND - Tape & Reel (TR) 240-2432-1-ND - Cut Tape (CT) 240-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220P601R-10 |
Description | FERRITE BEAD 600 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.61100 | ¥116.11 |
25 | ¥8.81960 | ¥220.49 |
50 | ¥8.35740 | ¥417.87 |
100 | ¥7.42830 | ¥742.83 |
250 | ¥6.96436 | ¥1,741.09 |
500 | ¥6.50008 | ¥3,250.04 |
1,000 | ¥5.96610 | ¥5,966.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.96606 | ¥11,932.12 |
4,000 | ¥5.80358 | ¥23,214.32 |