CMX1211Z181B-10 | ||
---|---|---|
DigiKey Part Number | 240-3047-ND | |
Manufacturer | ||
Manufacturer Product Number | CMX1211Z181B-10 | |
Description | CMC 180UH 32A 2LN SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 180 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 32A DCR 1.35mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMX1211Z181B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 180 µH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 1.35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.240" L x 0.984" W (31.50mm x 25.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.53000 | ¥69.53 |
10 | ¥57.18100 | ¥571.81 |
420 | ¥46.36117 | ¥19,471.69 |
1,260 | ¥41.10698 | ¥51,794.79 |