29F0528-0T0-10 | ||
---|---|---|
DigiKey Part Number | 240-2496-ND | |
Manufacturer | ||
Manufacturer Product Number | 29F0528-0T0-10 | |
Description | FERRITE BEAD 342 OHM 10-THD 5LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 342 Ohms @ 100 MHz 5 Power Line Ferrite Bead 10-THD 10A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 29F0528-0T0-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 5 | |
Impedance @ Frequency | 342 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-THD | |
Mounting Type | Through Hole | |
Height (Max) | 0.416" (10.57mm) | |
Size / Dimension | 0.528" L x 0.428" W (13.42mm x 10.88mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥23.35800 | ¥233.58 |
25 | ¥17.52040 | ¥438.01 |
50 | ¥17.03440 | ¥851.72 |
100 | ¥15.08780 | ¥1,508.78 |
250 | ¥14.11404 | ¥3,528.51 |
825 | ¥13.14075 | ¥10,841.12 |
1,650 | ¥12.16736 | ¥20,076.14 |