29F0428-0T0-10 | ||
---|---|---|
DigiKey Part Number | 240-2494-ND | |
Manufacturer | ||
Manufacturer Product Number | 29F0428-0T0-10 | |
Description | FERRITE BEAD 342 OHM 8THD 4LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 342 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-THD 10A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 29F0428-0T0-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 342 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-THD | |
Mounting Type | Through Hole | |
Height (Max) | 0.416" (10.57mm) | |
Size / Dimension | 0.428" L x 0.428" W (10.88mm x 10.88mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.00900 | ¥170.09 |
25 | ¥12.92360 | ¥323.09 |
50 | ¥12.24360 | ¥612.18 |
100 | ¥10.88360 | ¥1,088.36 |
250 | ¥10.20292 | ¥2,550.73 |
500 | ¥9.52292 | ¥4,761.46 |
1,000 | ¥8.74065 | ¥8,740.65 |
5,000 | ¥8.50254 | ¥42,512.70 |