28S2022-0P0 | ||
---|---|---|
DigiKey Part Number | 240-2103-ND | |
Manufacturer | ||
Manufacturer Product Number | 28S2022-0P0 | |
Description | FERRITE CORE 250 OHM CLIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Chassis Mount Ferrite Core 250Ohm @ 100MHz ID 1.355" W x 0.033" H (34.42mm x 0.84mm) OD 1.775" W x 0.250" H (45.09mm x 6.35mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28S2022-0P0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.355" W x 0.033" H (34.42mm x 0.84mm) | |
Outer Dimension | 1.775" W x 0.250" H (45.09mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥30.03500 | ¥300.35 |
25 | ¥22.52440 | ¥563.11 |
40 | ¥21.89825 | ¥875.93 |
80 | ¥19.39600 | ¥1,551.68 |
324 | ¥18.14454 | ¥5,878.83 |
648 | ¥16.89318 | ¥10,946.78 |
972 | ¥15.64181 | ¥15,203.84 |