28S2827-210 | ||
---|---|---|
DigiKey Part Number | 28S2827-210-ND | |
Manufacturer | ||
Manufacturer Product Number | 28S2827-210 | |
Description | FERRITE CORE 120 OHM CLIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.669" W x 0.037" H (17.00mm x 0.94mm) OD 0.827" W x 0.157" H (21.00mm x 3.99mm) Length 0.473" (12.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28S2827-210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 120Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.669" W x 0.037" H (17.00mm x 0.94mm) | |
Outer Dimension | 0.827" W x 0.157" H (21.00mm x 3.99mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.473" (12.01mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.06720 | ¥126.68 |
40 | ¥4.53775 | ¥181.51 |
80 | ¥4.01038 | ¥320.83 |
230 | ¥3.58813 | ¥825.27 |
440 | ¥3.37716 | ¥1,485.95 |
2,052 | ¥2.84942 | ¥5,847.01 |
6,156 | ¥2.63835 | ¥16,241.68 |