2643170951 | ||
---|---|---|
DigiKey Part Number | 1934-1196-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643170951 | |
Description | FERRITE 115OHM CLIP 34.42X0.84MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 115Ohm @ 100MHz ID 1.355" W x 0.033" H (34.42mm x 0.84mm) OD 1.775" W x 0.250" H (45.09mm x 6.35mm) Length 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.355" W x 0.033" H (34.42mm x 0.84mm) | |
Outer Dimension | 1.775" W x 0.250" H (45.09mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.47000 | ¥12.47 |
10 | ¥10.73200 | ¥107.32 |
25 | ¥8.15320 | ¥203.83 |
50 | ¥7.72620 | ¥386.31 |
100 | ¥6.86740 | ¥686.74 |
250 | ¥6.43792 | ¥1,609.48 |
648 | ¥6.00877 | ¥3,893.68 |
1,296 | ¥5.96113 | ¥7,725.62 |