28C0236-0JW | ||
---|---|---|
DigiKey Part Number | 240-2170-ND | |
Manufacturer | ||
Manufacturer Product Number | 28C0236-0JW | |
Description | FERRITE BEAD 998 OHM RADIAL 1LN | |
Customer Reference | ||
Detailed Description | 998 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial 5A 10mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 998 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.626" (15.90mm) | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65948 | ¥3,297.40 |